
* Images are for reference only
80P-JMDSS-G-1-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 80P-JMDSS-G-1-TF(LF)(SN)
- JLCPCB Part #
- C593956
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 500mA 50V 80P Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3582
10+
$4.2599
30+
$4.0522
100+
$3.9878
Related Products
Welcome back, may I help you?