This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BE4P-SHF-1AA

Extended
Manufacturer
JST
MFR.Part #
BE4P-SHF-1AA
JLCPCB Part #
C20088610
Package
-
Description
-25℃~+85℃ 1 11.4mm 13.3mm 1x4P 2.5mm 250V 3A 4 4P Brass PA6 Reverse Plug SHF(NH) Tin UL94V-0 White - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3368
250+ $0.1344
500+ $0.1299
1000+ $0.1276

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons