
* Images are for reference only
BM03B-ACHSS-GAN-ETF
Extended
- Manufacturer
- JST
- MFR.Part #
- BM03B-ACHSS-GAN-ETF
- JLCPCB Part #
- C5308724
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.4mm 1x3P 2A 3 3P 4.3mm 5.4mm 50V ACH Auxiliary Solder Pin Copper alloy Gold Surface Mount, Right Angle UL94V-0 White SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5188
200+
$0.2008
500+
$0.1944
1000+
$0.1912
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?