
* Images are for reference only
1.25-4A
Extended
- Manufacturer
- JST
- MFR.Part #
- 1.25-4A
- JLCPCB Part #
- C717126
- Package
- -
- Description
- 1.7mm 15.8mm 16~22 4.3mm 8.5mm No Standard U-shape Through-type Uninsulated - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 655
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 655
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0416
300+
$0.0360
1000+
$0.0318
5000+
$0.0285
10000+
$0.0269
Related Products
Welcome back, may I help you?