
* Images are for reference only
BH3B-XH-2
Extended
- Manufacturer
- JST
- MFR.Part #
- BH3B-XH-2
- JLCPCB Part #
- C20088615
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14.2mm 1x3P 2.5mm 250V 3 3A 3P 6.75mm 9.9mm Copper alloy Glass-Fiber Reinforced PA66 K Pin、Pillar Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2734
200+
$0.1091
500+
$0.1054
1000+
$0.1036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?