
* Images are for reference only
BH2B-XH-2
Extended
- Manufacturer
- JST
- MFR.Part #
- BH2B-XH-2
- JLCPCB Part #
- C20088613
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14.2mm 1x2P 2 2.5mm 250V 2P 3A 6.75mm 7.4mm Copper alloy Glass-Fiber Reinforced PA66 K Pin、Pillar Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1217
200+
$0.0486
700+
$0.0469
1400+
$0.0461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?