
* Images are for reference only
40FLZ-SM2-R-TB(LF)(SN)(P)-
Extended
- Manufacturer
- JST
- MFR.Part #
- 40FLZ-SM2-R-TB(LF)(SN)(P)-
- JLCPCB Part #
- C6389311
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 40P Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1578
200+
$1.2615
500+
$1.2182
1000+
$1.1973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products