
* Images are for reference only
BH10B-PNISK-1A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH10B-PNISK-1A(LF)(SN)
- JLCPCB Part #
- C594344
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10 100V 10P 16.4mm 1x10P 2mm 3A 6.55mm Copper alloy PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7790
200+
$0.3020
500+
$0.2907
1000+
$0.2859
Related Products
Welcome back, may I help you?