
* Images are for reference only
B13B-ZR-SM4-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- B13B-ZR-SM4-TF
- JLCPCB Part #
- C20088509
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 13 13P 1A 1x13P 22.5mm 5.2mm 50V 5mm Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6333
200+
$0.2530
500+
$0.2450
1000+
$0.2401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?