
* Images are for reference only
BH08B-XASK-BN(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH08B-XASK-BN(LF)(SN)
- JLCPCB Part #
- C594342
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17mm 1x8P 2.5mm 22.5mm 250V 3A 6.4mm 8 8P Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.4743
10+
$0.3759
30+
$0.3356
100+
$0.2823
500+
$0.2598
1000+
$0.2452
Related Products
Welcome back, may I help you?