
* Images are for reference only
BH04B-XMSK(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH04B-XMSK(LF)(SN)
- JLCPCB Part #
- C717179
- Package
- Plugin,P=2.5mm
- Description
- 1 18.8mm 1x4P 2.5mm 250V 3A 4 4P 8.9mm Copper alloy PA66 Through Hole UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 525
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.4158
10+
$0.3320
30+
$0.2965
100+
$0.2514
525+
$0.2224
1050+
$0.2095
Related Products
Welcome back, may I help you?