
* Images are for reference only
B10B-ZR-SM4-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-ZR-SM4-TF(LF)(SN)
- JLCPCB Part #
- C5306670
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 18mm 1A 1x10P 5.2mm 50V 5mm Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 892
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 891
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
10+
$0.4095
30+
$0.3661
100+
$0.3099
500+
$0.2730
1000+
$0.2585
Related Products
Welcome back, may I help you?