
* Images are for reference only
B9B-PH-K-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B9B-PH-K-R(LF)(SN)
- JLCPCB Part #
- C594306
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 19.9mm 1x9P 2A 2mm 4.5mm 6mm 9 9P Brass K Pin PA66 PH Red Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
50+
$0.0628
150+
$0.0619
500+
$0.0609
Related Products
Welcome back, may I help you?