
* Images are for reference only
B7B-XH-AM(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B7B-XH-AM(LF)(SN)
- JLCPCB Part #
- C161874
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 19.9mm 1x7P 2.5mm 250V 3A 5.75mm 7 7P 7mm Brass K Pin、With post PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1690
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1672
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0933
150+
$0.0810
500+
$0.0718
2500+
$0.0644
5000+
$0.0607
Related Products
Welcome back, may I help you?