
* Images are for reference only
B2B-ZR-SM4-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2B-ZR-SM4-TF(LF)(SN)
- JLCPCB Part #
- C5306708
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A Brass Surface Mount,Vertical Tin SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 201
Full Reel: 1000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0620
50+
$0.0504
150+
$0.0446
1000+
$0.0403
2000+
$0.0368
5000+
$0.0350
10000+
$0.0347
20000+
$0.0343
The component is currently unavailable, we recommend an alternative part.
Related Products