
* Images are for reference only
B4P7-VH-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B4P7-VH-B(LF)(SN)
- JLCPCB Part #
- C493411
- Package
- Plugin,P=7.92mm
- Description
- -25℃~+85℃ 1 10A 1x7P (Missing 3P) 250V 27.66mm 4P (7P Missing 3P) 7 7.92mm 8.5mm 9.4mm Brass Glass-Fiber Reinforced PBT Missing pin Through Hole Tin UL94V-0 VH White 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1818
10+
$0.1444
30+
$0.1285
250+
$0.1063
500+
$0.0974
1000+
$0.0921
2000+
$0.0910
4000+
$0.0902
Related Products
Welcome back, may I help you?