
* Images are for reference only
B10B-XASK-1-A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-XASK-1-A(LF)(SN)
- JLCPCB Part #
- C5306370
- Package
- -
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 3A 6.4mm 8.8mm Copper alloy Glass fiber reinforced PA66 K Pin、With column Through Hole Tin UL94V-0 White XA - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2640
50+
$0.2133
150+
$0.1917
500+
$0.1646
2500+
$0.1526
5000+
$0.1453
10000+
$0.1434
20000+
$0.1423
Related Products
Welcome back, may I help you?