
* Images are for reference only
B4P5S-VH(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B4P5S-VH(LF)(SN)
- JLCPCB Part #
- C163002
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 14.9mm 19.74mm 1x5P (Missing 1P) 250V 3.96mm 4P (5P Missing 1P) 5 8.5mm Brass Missing pin PA66 Right Angle Tin UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1753
10+
$0.1715
30+
$0.1690
100+
$0.1665
Related Products
Welcome back, may I help you?