
* Images are for reference only
B24B-PADSS-F
Extended
- Manufacturer
- JST
- MFR.Part #
- B24B-PADSS-F
- JLCPCB Part #
- C2683607
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 12 2 2mm 2mm 2x12P 3A PAD Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9652
10+
$1.7083
30+
$1.5461
100+
$1.3615
500+
$1.2860
1000+
$1.2539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?