
* Images are for reference only
B32B-PHDSS-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B32B-PHDSS-B(LF)(SN)
- JLCPCB Part #
- C565970
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 16 2 250V 2mm 2mm 2x16P 32P 33.9mm 3A 5mm 6.5mm Copper alloy PA66 PHD Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.8686
10+
$0.7065
30+
$0.6262
250+
$0.5459
500+
$0.4978
1000+
$0.4737
Related Products
Welcome back, may I help you?