This website requires JavaScript.
no-image

* Images are for reference only

S11B-PASK-2(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
S11B-PASK-2(LF)(SN)
JLCPCB Part #
C378991
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 11 11.7mm 11P 1x11P 24mm 250V 2mm 3A 6.5mm Copper alloy Glass-Fiber Reinforced PBT K Pin、With post PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4921
250+ $0.1978
500+ $0.1914
1000+ $0.1866

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons