
* Images are for reference only
B2B-PH-K(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2B-PH-K(LF)(SN)
- JLCPCB Part #
- C5305734
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃、-55℃~+125℃、-40℃~+105℃、-25℃~+85℃、-25℃~+85℃ -、2.54mm 1mm、2mm、2.54mm 1x2P 2 2A、3A 2P、40P 2、1 4.5mm 5.9mm 63V、63V、100V 6mm Brass、Copper alloy、Copper alloy K Pin PA66 PH Through Hole、Through Hole、Surface Mount, Right Angle Tin、Gold、Tin UL94V-0 White、Black 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23623
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23473
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
100+
$0.0531
300+
$0.0467
1000+
$0.0419
5000+
$0.0380
10000+
$0.0361
Related Products
Welcome back, may I help you?