
* Images are for reference only
36FLZ-SM2-R-TB(LF)(SN)(P)-
Extended
- Manufacturer
- JST
- MFR.Part #
- 36FLZ-SM2-R-TB(LF)(SN)(P)-
- JLCPCB Part #
- C7013415
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 36P Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9697
200+
$1.1860
500+
$1.1459
1000+
$1.1267
Welcome back, may I help you?