
* Images are for reference only
B11P-VH-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B11P-VH-B(LF)(SN)
- JLCPCB Part #
- C495557
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 11 11P 1x11P 250V 3.96mm 43.5mm 8.5mm 9.4mm Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1487
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1131
In-stock Item Pricing
Qty Unit Price
1+
$0.4800
10+
$0.3769
30+
$0.3334
100+
$0.2787
500+
$0.2545
1000+
$0.2384
Related Products
Welcome back, may I help you?