
* Images are for reference only
B11B-PASK(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B11B-PASK(LF)(SN)
- JLCPCB Part #
- C493424
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 24mm 250V 2mm 3A 5.3mm 7.7mm Copper alloy Glass-Fiber Reinforced PBT K Pin PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.4111
10+
$0.3244
30+
$0.2874
250+
$0.2425
500+
$0.2216
1000+
$0.2088
Related Products
Welcome back, may I help you?