
* Images are for reference only
S12B-XH-A
Extended
- Manufacturer
- JST
- MFR.Part #
- S12B-XH-A
- JLCPCB Part #
- C20544238
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 12 12P 1x12P 2.5mm 250V 32.4mm 3A 6.1mm Brass K Pin PA66 Right Angle Tin UL94V-0 White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4301
200+
$0.1717
400+
$0.1659
1000+
$0.1631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?