
* Images are for reference only
B10B-XASK-1-A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-XASK-1-A(LF)(SN)
- JLCPCB Part #
- C378928
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 3A 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin、With post Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1541
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1474
In-stock Item Pricing
Qty Unit Price
1+
$0.2569
50+
$0.2081
250+
$0.1728
500+
$0.1468
2500+
$0.1351
5000+
$0.1282
Related Products
Welcome back, may I help you?