
* Images are for reference only
B09B-XASK-1N-A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B09B-XASK-1N-A(LF)(SN)
- JLCPCB Part #
- C378925
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 6.4mm 8.8mm 9 9P Copper alloy Glass-Fiber Reinforced PA66 K Pin、With post Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2151
250+
$0.0815
500+
$0.0785
1000+
$0.0770
Related Products
Welcome back, may I help you?