
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | P=2.5mm | |
| Holes Structure | 1x2P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Reference Series | EH | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
(D)EHR-2(L)(P) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | P=2.5mm | |
| Holes Structure | 1x2P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Reference Series | EH | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the (D)EHR-2(L)(P). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

(D)EHR-2(L)(P) datasheets or manufacturer documentation.
Datasheet: (D)EHR-2(L)(P) Datasheet (PDF)
The (D)EHR-2(L)(P) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.