* Images are for reference only
B08B-XARK-1
- Manufacturer
- JST
- MFR.Part #
- B08B-XARK-1
- JLCPCB Part #
- C5340543
- Package
- Plugin,P=2.5mm,Straight
- Description
- 1x8P 8P XA Tin 8 -25℃~+85℃ 3A 1 2.5mm Copper Alloy Direct Insert Plugin,P=2.5mm,Straight Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
B08B-XARK-1 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part B08B-XARK-1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
B08B-XARK-1 symbol, PCB footprint from the free EasyEDA PCB design tool.
B08B-XARK-1 datasheets or manufacturer documentation.
Datasheet: B08B-XARK-1 Datasheet (PDF)
Minimum: 64
Full Reel: 250
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing