
* Images are for reference only
B04B-XAYK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B04B-XAYK-1(LF)(SN)
- JLCPCB Part #
- C717166
- Package
- Plugin,P=2.5mm,Straight
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 XA Yellow 插件,P=2.5mm,直插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1453
10+
$0.1154
30+
$0.1005
100+
$0.0892
400+
$0.0802
800+
$0.0757
Related Products
Welcome back, may I help you?