
* Images are for reference only
B06B-PNISK-1A(LF)(SN)(F)
Extended
- Manufacturer
- JST
- MFR.Part #
- B06B-PNISK-1A(LF)(SN)(F)
- JLCPCB Part #
- C17667176
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10.2mm 100V 2mm 3A 6.55mm 6P Copper alloy PA66 Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2761
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 2705
In-stock Item Pricing
Qty Unit Price
1+
$0.5638
10+
$0.4559
30+
$0.4092
100+
$0.3512
350+
$0.3254
1050+
$0.3093
Related Products
Welcome back, may I help you?