
* Images are for reference only
B06B-VYHSK-D-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B06B-VYHSK-D-1(LF)(SN)
- JLCPCB Part #
- C158043
- Package
- Plugin,P=6.5mm
- Description
- -25℃~+85℃ 15A 2 2x3P 3 300V 6.5mm 6.5mm 6P Copper alloy PA66 Through Hole Tin UL94V-0 插件,P=6.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3904
10+
$0.3824
30+
$0.3775
100+
$0.3711
Related Products
Welcome back, may I help you?