
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | JST | |
| Package | Push-Pull,P=1.25mm | |
| Holes Structure | 2x11P | |
| Number of Rows | 2 | |
| Insulation Height | 4.4mm | |
| Number of Positions | 22P | |
| Contact Plating | Tin | |
| Pitch | 1.25mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2mm | |
| Holes Direction | Top | |
| PIN Length | 2mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
22R-JED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | JST | |
| Package | Push-Pull,P=1.25mm | |
| Holes Structure | 2x11P | |
| Number of Rows | 2 | |
| Insulation Height | 4.4mm | |
| Number of Positions | 22P | |
| Contact Plating | Tin | |
| Pitch | 1.25mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2mm | |
| Holes Direction | Top | |
| PIN Length | 2mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 22R-JED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

22R-JED datasheets or manufacturer documentation.
Datasheet: 22R-JED Datasheet (PDF)
The 22R-JED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.