This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BM07B-SRSS-TB(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
BM07B-SRSS-TB(LF)(SN)
JLCPCB Part #
C5306080
Package
SMD,P=1mm
Description
-25℃~+85℃ 1 1A 1mm 1x7P 3.6mm 4.25mm 50V 7 7P 9mm Auxiliary Solder Pin Copper alloy PA SH Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 1500

This product is no longer manufactured.

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1315
10+ $0.1069
30+ $0.0945
100+ $0.0853
500+ $0.0779
1000+ $0.0742
2000+ $0.0732
4000+ $0.0726
The component is currently unavailable, we recommend an alternative part.

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons