
* Images are for reference only
S02B-PSILE-A1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S02B-PSILE-A1(LF)(SN)
- JLCPCB Part #
- C5305913
- Package
- Push-Pull,P=4mm
- Description
- -25℃~+85℃ 1 12.35mm 12A 1x2P 2 2P 300V 4mm 9.1mm Copper alloy PBT Through Hole Tin UL94V-0 弯插,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1972
50+
$0.1587
150+
$0.1421
350+
$0.1216
2450+
$0.1124
4900+
$0.1068
Related Products
Welcome back, may I help you?