
* Images are for reference only
11P-SZN
Extended
- Manufacturer
- JST
- MFR.Part #
- 11P-SZN
- JLCPCB Part #
- C717132
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11 1x11P PA66 UL94V-0 White Without Fins P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
1000+
$0.0843
Related Products
Welcome back, may I help you?