
* Images are for reference only
10SUR-32S
Extended
- Manufacturer
- JST
- MFR.Part #
- 10SUR-32S
- JLCPCB Part #
- C593728
- Package
- P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 10 1x10P 30V 500mA Copper alloy Free Hanging IDC Housing Tin White P=0.8mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5686
10+
$0.4478
30+
$0.3963
100+
$0.3303
500+
$0.2868
1000+
$0.2707
Related Products
Welcome back, may I help you?