
* Images are for reference only
SM05B-SURS-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- SM05B-SURS-TF
- JLCPCB Part #
- C5126592
- Package
- SMD-5P
- Description
- -25℃~+85℃ 0.8mm 1 1.75mm 1x5P 2.7mm 30V 5 500mA 5P 6.2mm Auxiliary Solder Pin Copper alloy PA SUR Surface Mount, Right Angle Tin UL94V-0 White SMD-5P Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4311
200+
$0.1669
500+
$0.1610
1000+
$0.1580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?