This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SYS01V05AMC

Extended
Manufacturer
JSMSEMI
MFR.Part #
SYS01V05AMC
JLCPCB Part #
C5356104
Package
SOD-323
Description
1 128W@8/20us 15pF 16V 1uA 5.6V 5V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2553

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2542

In-stock Item Pricing

Qty Unit Price
1+ $0.0341
200+ $0.0262
600+ $0.0219
3000+ $0.0193
9000+ $0.0171
21000+ $0.0158

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons