
* Images are for reference only
LM1117T-5.0 P+
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- LM1117T-5.0 P+
- JLCPCB Part #
- C963392
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.15V@(1A) 15V 1A 5V 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7129
10+
$0.5732
50+
$0.5042
100+
$0.4351
500+
$0.3950
1000+
$0.3725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?