
* Images are for reference only
SGM2019-1.2YN5G/TR
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- SGM2019-1.2YN5G/TR
- JLCPCB Part #
- C22447125
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 1.2V 2uA 300mA 410mV@(300mA) 5.5V 80dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 246
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0374
100+
$0.0365
300+
$0.0358
1000+
$0.0352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?