This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT52C33Q

Extended
Manufacturer
JSMSEMI
MFR.Part #
BZT52C33Q
JLCPCB Part #
C2857098
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 100nA@23.1V 31.35V~34.65V 325Ω 33V 500mW 80Ω SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3368

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3368

In-stock Item Pricing

Qty Unit Price
1+ $0.0169
500+ $0.0130
3000+ $0.0108
6000+ $0.0095
24000+ $0.0083
45000+ $0.0077

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons