
* Images are for reference only
SACS758LCB-050U-PFF-T
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- SACS758LCB-050U-PFF-T
- JLCPCB Part #
- C42374813
- Package
- CB-2-3
- Description
- -40℃~+150℃ 1.5mΩ 120kHz 4.5V~5.5V 40mV/A 4800Vrms 4us 50A Overcurrent Protection、Bidirectional detection、Under-voltage lockout、Power-on reset CB-2-3 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.5459
10+
$4.7668
40+
$4.3038
80+
$3.8360
480+
$3.6215
1000+
$3.5231
Related Products
Welcome back, may I help you?