This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM2576S-5.0 P+

Extended
Manufacturer
JSMSEMI
MFR.Part #
LM2576S-5.0 P+
JLCPCB Part #
C963387
Package
TO-263-5
Description
-40℃~+125℃ 1 12mA 3A 4V~40V 52kHz 5V Buck Buck Built-in Fixed TO-263-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7958
10+ $0.6363
50+ $0.5670
100+ $0.4881
500+ $0.4398
1000+ $0.4156

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons