This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IKW50N65H5

Extended
Manufacturer
JSMSEMI
MFR.Part #
IKW50N65H5
JLCPCB Part #
C42374826
Package
TO-247-3
Description
162nC@50A,15V 260W 2V@50A,15V 3.8nF@30V 50A 650V 6V@250uA TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5799
10+ $1.5413
30+ $1.5140
90+ $1.4883

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons