
* Images are for reference only
BV05C-JSM
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- BV05C-JSM
- JLCPCB Part #
- C22447111
- Package
- SOD-323
- Description
- 0.9pF 15V 1uA 3A@8/20us 45W@8/20us 5.4V 5V ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2759
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2759
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
200+
$0.0291
600+
$0.0253
3000+
$0.0224
9000+
$0.0201
21000+
$0.0190
Related Products
Welcome back, may I help you?