
* Images are for reference only
BAS321-JSM
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- BAS321-JSM
- JLCPCB Part #
- C18189300
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 1.25V@200mA 100nA@200V 200V 200mA 200mW SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5300
In-stock Item Pricing
Qty Unit Price
1+
$0.0087
500+
$0.0085
3000+
$0.0084
6000+
$0.0083
Related Products
Welcome back, may I help you?