
* Images are for reference only
JS20T-S09PHA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS20T-S09PHA-00
- JLCPCB Part #
- C7499299
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 20mm 250V 2A 2mm 4.7mm 6mm 9 9P Brass LCP PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2116
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2115
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
100+
$0.0475
300+
$0.0417
1000+
$0.0373
5000+
$0.0338
10000+
$0.0320
Related Products
Welcome back, may I help you?