
* Images are for reference only
NJM2567V-TE1
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM2567V-TE1
- JLCPCB Part #
- C3039924
- Package
- SSOP-14
- Description
- -40℃~+85℃ 0.3% 0.3deg 1 2.8V~5.5V 7V SSOP-14 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.1340
10+
$2.6973
30+
$2.4372
100+
$2.0759
500+
$1.9539
1000+
$1.8993
Welcome back, may I help you?